SMC Air Operated type Seat Valve, 1 MPa, G, Female 1-1/2 in

Image representative of range

Subtotal (1 unit)*

£659.11

(exc. VAT)

£790.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£659.11

*price indicative

RS Stock No.:
894-883
Mfr. Part No.:
JSB61H-ST40AF-7S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Seat Valve

Inlet Connection Type

Threaded

Valve Type

Air Operated

Default Valve Position

NC

Inlet Port Size

1-1/2 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1-1/2 in

Inlet Thread Standard

G

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Valve Material

316L Stainless Steel

Maximum Operating Temperature

99°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC angle valve designed for efficient control of fluid flow, ensuring precise operation within pneumatic systems. It serves as a VITAL component for seamless automation processes.

Utilises Advanced angle seat technology for improved reliability

Constructed from Durable materials to ensure longevity in demanding environments

Lightweight design simplifies installation and maintenance processes

Offers precise flow control, enhancing overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy