SMC Air Operated type Seat Valve, 1 MPa, G, Female 1-1/4 in
- RS Stock No.:
- 894-882
- Mfr. Part No.:
- JSB51H-ST32AF-6S
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£555.92
(exc. VAT)
£667.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £555.92 |
*price indicative
- RS Stock No.:
- 894-882
- Mfr. Part No.:
- JSB51H-ST32AF-6S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seat Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Default Valve Position | NC | |
| Inlet Port Size | 1-1/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1-1/4 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Valve Material | 316L Stainless Steel | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seat Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Default Valve Position NC | ||
Inlet Port Size 1-1/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1-1/4 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Valve Material 316L Stainless Steel | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC angle valve designed for efficient control of fluid flow, ensuring precise operation within pneumatic systems. It serves as a VITAL component for seamless automation processes.
Utilises Advanced angle seat technology for improved reliability
Constructed from Durable materials to ensure longevity in demanding environments
Lightweight design simplifies installation and maintenance processes
Offers precise flow control, enhancing overall system efficiency
Related links
- SMC Air Operated type Seat Valve G, Female 3/4 in
- SMC Air Operated type Seat Valve G, Female 3/8 in
- SMC Air Operated type Seat Valve G, Female 1 in
- SMC Air Operated type Seat Valve G, Female 1/2 in
- SMC Air Operated type Seat Valve G, Female 1-1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
