SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- RS Stock No.:
- 398-735
- Mfr. Part No.:
- XLA-40G-2M9//
- Brand:
- SMC
Subtotal (1 unit)*
£459.39
(exc. VAT)
£551.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.39 |
*price indicative
- RS Stock No.:
- 398-735
- Mfr. Part No.:
- XLA-40G-2M9//
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Flange | |
| Valve Type | Angle | |
| Default Valve Position | NC | |
| Return Type | Spring Return | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | NW‑40 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Material | Anodised Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Flange | ||
Valve Type Angle | ||
Default Valve Position NC | ||
Return Type Spring Return | ||
Outlet Connection Type Flange | ||
Outlet Port Size NW‑40 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Material Anodised Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC XLA-2 Vacuum Angle Valve features a single acting, protective bellows seal. It is constructed with an aluminum body, ensuring uniform temperature across the entire body. The valve is designed for minimal degassing.
High resistance to corrosion of fluorinated gases
Lightweight, compact
Minimal heavy metal contamination
Related links
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Angle type Pneumatic Actuated Valve 25 mm
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
