SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa

Subtotal (1 unit)*

£298.93

(exc. VAT)

£358.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.93

*price indicative

RS Stock No.:
398-734
Mfr. Part No.:
XLA-16G-2M9//
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Flange

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring Return

Outlet Connection Type

Flange

Outlet Port Size

NW‑16

Maximum Operating Pressure

0.7 Mpa

Valve Material

Anodised Aluminium Alloy

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC XLA-2 Vacuum Angle Valve features a single acting, protective bellows seal. It is constructed with an aluminum body, ensuring uniform temperature across the entire body. The valve is designed for minimal degassing.

High resistance to corrosion of fluorinated gases

Lightweight, compact

Minimal heavy metal contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy