Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- RS Stock No.:
- 344-769
- Mfr. Part No.:
- VZXA-A-TS6-65-M2-V13T-8-M-90-26-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
£1,337.59
(exc. VAT)
£1,605.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,337.59 |
*price indicative
- RS Stock No.:
- 344-769
- Mfr. Part No.:
- VZXA-A-TS6-65-M2-V13T-8-M-90-26-PR-V4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 2-1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Valve Material | Brass | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8060519 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 2-1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Valve Material Brass | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 8060519 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 2-1/2 in Inlet Port Size, Brass Valve - VZXA-A-TS6-65-M2-V13T-8-M-90-26-PR-V4, Numeric Part Number:8060519
This pneumatic-actuated valve is a pneumatically operated angle-seat valve designed for control applications requiring a normally closed default position and spring-assisted return. It is constructed from brass and configured for installation with a G-thread outlet, providing automated flow control in systems that operate within a defined pressure and temperature envelope. The valve is intended for industrial environments where pneumatic actuation and Compact angle-seat geometry are required.
Features and Benefits:
• Spring return ensures valve returns to closed position without power
• 2-1/2 in inlet port supports substantial flow capacity
• Operates up to 0.7 MPa for demanding pneumatic systems
• Functional from 0°C, enabling cold-start operation
• Rated to +60°C for elevated temperature operation
• Brass body provides corrosion-resistant wetted surfaces
• 2-1/2 in inlet port supports substantial flow capacity
• Operates up to 0.7 MPa for demanding pneumatic systems
• Functional from 0°C, enabling cold-start operation
• Rated to +60°C for elevated temperature operation
• Brass body provides corrosion-resistant wetted surfaces
Applications
• Suitable for automated process shut-off in manufacturing lines
• Used for pneumatic steam or hot water control up to +60°C
• Ideal for systems requiring spring-return NC valve behaviour
• Used with pneumatic actuators in industrial fluid control
• Can be used for pipeline installations with G-thread outlet
• Used for pneumatic steam or hot water control up to +60°C
• Ideal for systems requiring spring-return NC valve behaviour
• Used with pneumatic actuators in industrial fluid control
• Can be used for pipeline installations with G-thread outlet
What is the valve's default mechanical state when unpressurised?
It remains in a closed position due to the integrated spring-return mechanism.
What pressure levels can the actuator reliably handle?
The device is specified for a maximum operating pressure of 0.7 MPa.
Which materials comprise the fluid-exposed parts?
The valve body and wetted components are manufactured from brass.
What temperature range should be observed during operation?
Service temperature must remain within 0°C to +60°C to maintain performance.
What thread standard is provided for the outlet connection?
The outlet uses a G thread standard for compatible pipeline fittings.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in


