SMC Angle type Pneumatic Actuated Valve
- RS Stock No.:
- 392-151
- Mfr. Part No.:
- XLA-25-2
- Brand:
- SMC
Subtotal (1 unit)*
£297.30
(exc. VAT)
£356.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.30 |
*price indicative
- RS Stock No.:
- 392-151
- Mfr. Part No.:
- XLA-25-2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Valve Type | Angle | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Valve Type Angle | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC XLA-2 is a vacuum angle valve with an aluminum body and a normally closed protective bellows seal. It features single-acting operation, a protective bellows seal, and provides a uniform temperature across the entire body. The valve ensures minimal degassing.
High resistance to corrosion of fluorinated gases
Lightweight, compact
Minimal heavy metal contamination
Lightweight, compact
Minimal heavy metal contamination
Related links
- SMC Angle type Pneumatic Actuated Valve
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Angle Seat type Pneumatic Actuated Valve 6 bar
- SMC Angle Seat type Pneumatic Actuated Valve 2.4 MPa
- SMC Angle Seat type Pneumatic Actuated Valve 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve 4 bar
- SMC Angle Seat type Pneumatic Actuated Valve 12 bar
