Virax Mandrel for use with Plumbing

Subtotal (1 unit)*

£21.60

(exc. VAT)

£25.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.60

*price indicative

RS Stock No.:
886-274
Mfr. Part No.:
250447
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Mandrel

Sub Type

Tool

Application

Plumbing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax flanging tool designed for creating precise 60° flanges on pipes. Its robust construction ensures it can handle a range of pipe sizes effectively, making it an essential tool for professional and DIY applications.

Suitable for pipe O.D. ranging from 10 to 22 mm

Lightweight at only 0.300 kg for ease of handling

Constructed for durability to withstand regular use

Efficiently forms accurate flanges for enhanced pipe fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy