Virax Mandrel for use with Plumbing

Image representative of range

Subtotal (1 unit)*

£115.11

(exc. VAT)

£138.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.11

*price indicative

RS Stock No.:
878-351
Mfr. Part No.:
252711
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Tool

Product Type

Mandrel

Application

Plumbing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Virax flanging tool offers precision engineering for creating flares and bends in metal tubing. This tool designed for efficiency, transforming standard pipes into expertly flanged connections for a variety of applications.

Lightweight design with a weight of only 0.084 kg

Crafted for optimal performance with a diameter of 12 mm

Provides a robust solution for metalwork, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy