Virax Plumbing Tools for use with Pipe
- RS Stock No.:
- 878-444
- Mfr. Part No.:
- 126520
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£1,576.02
(exc. VAT)
£1,891.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,576.02 |
*price indicative
- RS Stock No.:
- 878-444
- Mfr. Part No.:
- 126520
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Ratchet | |
| Product Type | Plumbing Tools | |
| Application | Pipe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Ratchet | ||
Product Type Plumbing Tools | ||
Application Pipe | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax adjustable manual threader designed for efficient threading on pipes of varying diameters. This robust tool accommodates both right and left-hand threads, enhancing versatility and ease of use during threading tasks.
Forged, heat-treated steel construction ensures durability and long-term performance
Reversible functionality allows for convenient threading of right and left-hand threads without removal
Two removable tubular steel handles provide flexibility for handling and storage
Adjustable rear guides enable precise centring on the pipe for optimal threading
Related links
- Virax Plumbing Tools for use with Pipe
- Virax Plumbing Tools for use with Plumbing
- Geberit Kit for use with Pipe
- Geberit Collar for use with Pipe
- Teng Tools Tool Set for use with Pipe
- Geberit Tool for use with Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Pipe Cleaner
