Virax Plumbing Tools for use with Pipe
- RS Stock No.:
- 886-204
- Mfr. Part No.:
- 200020
- Brand:
- Virax
Subtotal (1 unit)*
£53.86
(exc. VAT)
£64.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.86 |
*price indicative
- RS Stock No.:
- 886-204
- Mfr. Part No.:
- 200020
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plumbing Tools | |
| Sub Type | Holder | |
| Application | Pipe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plumbing Tools | ||
Sub Type Holder | ||
Application Pipe | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax adjustable pipe holder designed for precise positioning of two pipes at a specified angle during assembly, ensuring stability and ease of movement for welding and brazing tasks.
Allows flexibility during welding or brazing
Constructed with robust galvanized parts
Accommodates pipe diameters from 20 mm to 60 mm
Max ARM length reaches up to 100 mm
Related links
- Virax Plumbing Tools for use with Pipe
- Virax Plumbing Tools for use with Plumbing
- Geberit Kit for use with Pipe
- Geberit Collar for use with Pipe
- Teng Tools Tool Set for use with Pipe
- Geberit Tool for use with Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Pipe Cleaner
