Virax Mandrel for use with Plumbing

Image representative of range

Subtotal (1 unit)*

£53.22

(exc. VAT)

£63.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.22

*price indicative

RS Stock No.:
886-273
Mfr. Part No.:
250443
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Tool

Product Type

Mandrel

Application

Plumbing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax flanging tool designed for precise flanging, accommodating a range of pipe diameters effectively. This tool provides reliability in achieving consistently accurate flanges for various applications.

Designed for pipe O.D. ranging from 6 to 40 mm

Weighs 0.525 kg for ease of handling and use

Constructed for longevity and durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy