Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404212
- RS Stock No.:
- 861-6142
- Mfr. Part No.:
- 1404212
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£25.64
(exc. VAT)
£30.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £25.64 | - |
| 10 - 24 | £24.59 | 4% |
| 25 - 49 | £23.59 | 7% |
| 50 + | £22.70 | 11% |
*price indicative
- RS Stock No.:
- 861-6142
- Mfr. Part No.:
- 1404212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Mounting Frame | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Mounting Frame | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HEAVYCON DIN rail mounting frame, lower part with double locking latch, for sleeve housing without double locking latch or HC-CIF-.HFFD.. upper part, for type B24 contact inserts, for NS35/7,5 DIN rails
Safe capacitive PE even when connected slightly askew
Related links
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404214
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404213
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404211
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404216
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404219
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404218
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404220
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404215


