Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404220

Get a bulk buy discount

Add 10 more to save £10.30

View bulk pricing options

Subtotal (1 unit)*

£25.81

(exc. VAT)

£30.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£25.81-
10 - 24£24.78£10.30
25 - 49£23.75£51.50
50 +£22.69£156.00

*price indicative

RS Stock No.:
861-6098
Mfr. Part No.:
1404220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Mounting Frame

Number of Rows

2

Colour

Grey

Standards/Approvals

No

Series

HC

RoHS Status: Exempt

COO (Country of Origin):
PL
HEAVYCON DIN rail mounting frame, lower part with double locking latch, for housing without double locking latch or HC-CIF-..HFFD.. upper part, for type B10 contact inserts, for NS35/7,5 DIN rails

Safe capacitive PE even when connected slightly askew

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy