Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404215
- RS Stock No.:
- 861-6066
- Mfr. Part No.:
- 1404215
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £5.00
View bulk pricing optionsSubtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £12.90 | - |
| 10 - 24 | £12.40 | £5.00 |
| 25 - 49 | £11.87 | £25.75 |
| 50 + | £11.36 | £77.00 |
*price indicative
- RS Stock No.:
- 861-6066
- Mfr. Part No.:
- 1404215
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Mounting Frame | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Mounting Frame | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HEAVYCON DIN rail mounting frame, upper part for double locking latch, for HC-CIF...BFWD.. lower parts with double locking latch or for HC-CIF...BFFD.. lower parts, for two type B6 contact inserts, with M4 screws with 3 mm Allen screw head, for NS35/7,5 DIN rails
Safe capacitive PE even when connected slightly askew
Related links
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404214
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404213
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404211
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404216
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404219
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404218
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404220
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404212


