Phoenix Contact HC-HPR-B16-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411885

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£41.46

(exc. VAT)

£49.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£41.46-
10 - 24£39.804%
25 - 49£38.148%
50 +£36.4812%

*price indicative

RS Stock No.:
858-1409
Mfr. Part No.:
1411885
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

class 1B, DNV TAE000037S, EAC RU C-DE.AI30.B.01102, IEC 61373/EN 50155 category 1

Series

HC-HPR-B16-HHWH-1TTM40-EM-BK

COO (Country of Origin):
CN
Sleeve housing B16, with screw locking, material: Aluminum die-cast, cable outlets: 1, straight, height: 110.5 mm, cable gland: none, support sleeve: no, 1x M40, protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy