Phoenix Contact HC-HPR-B16-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411884
- RS Stock No.:
- 858-1406
- Mfr. Part No.:
- 1411884
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£41.46
(exc. VAT)
£49.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £41.46 | - |
| 10 - 24 | £39.80 | 4% |
| 25 - 49 | £38.14 | 8% |
| 50 + | £36.48 | 12% |
*price indicative
- RS Stock No.:
- 858-1406
- Mfr. Part No.:
- 1411884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | Category 1, class 1B, IEC 61373/EN 50155, EACRU C-DE.AI30.B.01102, DNVTAE000037S | |
| Series | HC-HPR-B16-HHWH-1STM40-EM-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals Category 1, class 1B, IEC 61373/EN 50155, EACRU C-DE.AI30.B.01102, DNVTAE000037S | ||
Series HC-HPR-B16-HHWH-1STM40-EM-BK | ||
- COO (Country of Origin):
- CN
Sleeve housing B16, with screw locking, material: Aluminum die-cast, cable outlets: 1, lateral, height: 110.5 mm, cable gland: none, support sleeve: no, 1x M40, protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B16-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411058
- Phoenix Contact HC-HPR-B16-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411059
- Phoenix Contact HC-HPR-B16-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411885
- Phoenix Contact HC-HPR-B24-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411061
- Phoenix Contact HC-HPR-B16-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411886
- Phoenix Contact HC-HPR-B16-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411054
- Phoenix Contact HC-HPR-B16-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411060
- Phoenix Contact HC-HPR-B06-HHWH-1STM25-EM-BK Series Heavy Duty Power Connector Housing, 1411119


