Phoenix Contact HC-HPR-B16-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411058
- RS Stock No.:
- 858-1172
- Mfr. Part No.:
- 1411058
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£41.46
(exc. VAT)
£49.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £41.46 | - |
| 10 - 24 | £39.80 | 4% |
| 25 - 49 | £38.14 | 8% |
| 50 + | £36.48 | 12% |
*price indicative
- RS Stock No.:
- 858-1172
- Mfr. Part No.:
- 1411058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | Category 1, class 1B, DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, IEC 61373/EN 50155 | |
| Series | HC-HPR-B16-HHWH-1STM32-EM-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals Category 1, class 1B, DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, IEC 61373/EN 50155 | ||
Series HC-HPR-B16-HHWH-1STM32-EM-BK | ||
- COO (Country of Origin):
- CN
HEAVYCON B16 sleeve housing, HPR series, with screw locking, with M32 thread, lateral outlet, for increased environmental and EMC requirements
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B16-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411059
- Phoenix Contact HC-HPR-B16-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411885
- Phoenix Contact HC-HPR-B16-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411884
- Phoenix Contact HC-HPR-B10-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411070
- Phoenix Contact HC-HPR-B24-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411887
- Phoenix Contact HC-HPR-B16-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411886
- Phoenix Contact HC-HPR-B16-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411054
- Phoenix Contact HC-HPR-B16-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411060


