Phoenix Contact HC-HPR-B06-HHWH-1TTM20-EM-BK Series Heavy Duty Power Connector Housing, 1411879
- RS Stock No.:
- 858-1386
- Mfr. Part No.:
- 1411879
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£35.48
(exc. VAT)
£42.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £35.48 | - |
| 10 - 24 | £34.06 | 4% |
| 25 - 49 | £32.64 | 8% |
| 50 + | £31.22 | 12% |
*price indicative
- RS Stock No.:
- 858-1386
- Mfr. Part No.:
- 1411879
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | IEC 61373/EN 50155, EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S, class 1B, Category 1 | |
| Series | HC-HPR-B06-HHWH-1TTM20-EM-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals IEC 61373/EN 50155, EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S, class 1B, Category 1 | ||
Series HC-HPR-B06-HHWH-1TTM20-EM-BK | ||
- COO (Country of Origin):
- CN
HEAVYCON B6 sleeve housing, HPR series, with screw locking, with M20 thread, straight outlet, for increased environmental and EMC requirements
Related links
- Phoenix Contact HC-HPR-B06-HHWH-1STM25-EM-BK Series Heavy Duty Power Connector Housing, 1411119
- Phoenix Contact HC-HPR-B06-HHWH-1TTM25-EM-BK Series Heavy Duty Power Connector Housing, 1411106
- Phoenix Contact HC-HPR-B06-HHWH-1STM20-EM-BK Series Heavy Duty Power Connector Housing, 1411878
- Phoenix Contact HC-HPR-B24-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411061
- Phoenix Contact HC-HPR-B16-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411058
- Phoenix Contact HC-HPR-B24-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411062
- Phoenix Contact HC-HPR-B24-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411887
- Phoenix Contact HC-HPR-B16-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411059


