Phoenix Contact HC-HPR-B06-HHWH-1TTM25-EM-BK Series Heavy Duty Power Connector Housing, 1411106

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£35.49

(exc. VAT)

£42.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£35.49-
10 - 24£34.074%
25 - 49£32.658%
50 +£31.2312%

*price indicative

RS Stock No.:
858-1210
Mfr. Part No.:
1411106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-HPR-B06-HHWH-1TTM25-EM-BK

Standards/Approvals

IEC 61373/EN 50155, EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S

COO (Country of Origin):
CN
Sleeve housing B6, with screw locking, material: Aluminum die-cast, cable outlets: 1, straight, height: 100.5 mm, cable gland: none, support sleeve: no, 1x M25, protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy