Phoenix Contact HC Series Protective Cover, 2-Contact, 1 Row, 1407693

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£7.62

(exc. VAT)

£9.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.62-
10 - 24£7.314%
25 - 49£7.037%
50 +£6.7012%

*price indicative

RS Stock No.:
855-5643
Mfr. Part No.:
1407693
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Number of Contacts

2

Number of Rows

1

Maximum Wire Size mm²

2.5mm²

Colour

Black

Voltage

500V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
PL
HEAVYCON EVO hinged protective cover, size B10, for EVO plastic supporting base element, IP65, PA

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy