Phoenix Contact HC Series Protective Cover, 1418445
- RS Stock No.:
- 201-6737
- Mfr. Part No.:
- 1418445
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.95
(exc. VAT)
£31.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.95 |
*price indicative
- RS Stock No.:
- 201-6737
- Mfr. Part No.:
- 1418445
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Standards/Approvals No | ||
Series HC | ||
The Phoenix Contact Protective cover B16 with screw locking type. It is made of aluminium die-cast material. The protective cover is made of Al. It is used for increased environmental and EMC requirements.
IP66, IP68, IP69 degree of protection of housing
Ambient temperature ranges from -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Protective Cover, 1690749
- Phoenix Contact HC Series Protective Cover 1 Row, 1407695
- Phoenix Contact HC Series Protective Cover 1 Row, 1407693
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact HC-B16-BC-HI-PLBK Series Protective Cover, 1407694
- Phoenix Contact HC-B06-BC-HI-PLBK Series Protective Cover, 1407692
- Phoenix Contact HC-HPR-B10-BCLWH-E-BK Series Protective Cover, 1418444
- Phoenix Contact HC-RBO 12 Series Protective Cover


