Phoenix Contact HC-B06-BC-HI-PLBK Series Protective Cover, 1407692
- RS Stock No.:
- 217-6330
- Mfr. Part No.:
- 1407692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.32 |
*price indicative
- RS Stock No.:
- 217-6330
- Mfr. Part No.:
- 1407692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Series | HC-B06-BC-HI-PLBK | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Series HC-B06-BC-HI-PLBK | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HC-B06 series have protective covers having size of the B16. The material used for the protective cover is the PA and the colour of the cover is the black.
IP degree of protection is IP65
Ambient temperature for operation is -20 °C to 100 °C
Related links
- Phoenix Contact HC-B16-BC-HI-PLBK Series Protective Cover, 1407694
- Phoenix Contact HC-B06-SL-PLBK Series Locking Lever, 1407697
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 12 BU Series Protective Cover
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 16-FE Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover


