Phoenix Contact HC-RBO 12 BU Series Protective Cover
- RS Stock No.:
- 855-5851
- Mfr. Part No.:
- 3247985
- Brand:
- Phoenix Contact
Subtotal (1 box of 6 units)*
£14.42
(exc. VAT)
£17.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £14.42 | £2.403 |
*price indicative
- RS Stock No.:
- 855-5851
- Mfr. Part No.:
- 3247985
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Series | HC-RBO 12 BU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Series HC-RBO 12 BU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Covering hood, length: 164 mm, width: 49 mm, height: 33 mm, color: blue
Related links
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 16 BU Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
- Phoenix Contact HC-RBO 12-FE Series Protective Cover
- Phoenix Contact HC-RBO 8 BU Series Protective Cover
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 16-FE Series Protective Cover
- Phoenix Contact HC-RBO 10-FE Series Protective Cover
