Phoenix Contact HC-RBO 16-FE Series Protective Cover

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-5858
Mfr. Part No.:
3247997
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Series

HC-RBO 16-FE

Standards/Approvals

No

COO (Country of Origin):
CN
Covering hood, length: 164 mm, width: 54.8 mm, height: 33 mm, color: black/yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy