Phoenix Contact HC-M Series Docking Frame, 2-Contact, 1051224
- RS Stock No.:
- 277-8551
- Mfr. Part No.:
- 1051224
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.06 |
*price indicative
- RS Stock No.:
- 277-8551
- Mfr. Part No.:
- 1051224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Docking Frame | |
| Number of Contacts | 2 | |
| Colour | Silver | |
| Series | HC-M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Docking Frame | ||
Number of Contacts 2 | ||
Colour Silver | ||
Series HC-M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Docking Frame is a modular, quick and easy handling assembly for heavy duty connectors in docking systems. It is an environmental friendly product.
No hazardous substances above threshold values
Related links
- Phoenix Contact HC-M Series Docking Frame 1051227
- Phoenix Contact HC-M Series Docking Frame 1051222
- Phoenix Contact HC-M Series Docking Frame 1051204
- Phoenix Contact HC-M Series Docking Frame 1051226
- Phoenix Contact HC-M Series Docking Frame 1051221
- Phoenix Contact HC-M-B10-DOCK-B Series Docking Frame, 1051225
- Phoenix Contact RS-K10D Series Docking Frame, 1051190
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223


