Phoenix Contact HC-M Series Docking Frame, 4-Contact, 1051221

Subtotal (1 unit)*

£10.30

(exc. VAT)

£12.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.30

*price indicative

RS Stock No.:
277-8549
Mfr. Part No.:
1051221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Docking Frame

Colour

Silver

Standards/Approvals

RoHS

Series

HC-M

COO (Country of Origin):
CN
The Phoenix Contact Docking Frame is a modular, quick and easy handling assembly for heavy duty connectors in docking systems. It is an environmental friendly product.

No hazardous substances above threshold values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy