Phoenix Contact RS-K10D Series PE Multiplier, 2-Contact, 1 Row, 1054675

Subtotal (1 pack of 2 units)*

£15.23

(exc. VAT)

£18.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£7.615£15.23

*price indicative

RS Stock No.:
220-5583
Mfr. Part No.:
1054675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PE Multiplier

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

4mm²

Colour

Silver

Series

RS-K10D

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact PE multiplier with PT connection for 2 PE connections and for HC-B / HC-BB / HC-DD / HC-D40 / HC-D64 contact inserts.

Flexible combination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy