Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1 Row, 1182087
- RS Stock No.:
- 220-5810
- Distrelec Article No.:
- 304-23-200
- Mfr. Part No.:
- 1182087
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 114 unit(s) ready to ship
- Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.87 |
*price indicative
- RS Stock No.:
- 220-5810
- Distrelec Article No.:
- 304-23-200
- Mfr. Part No.:
- 1182087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Colour | Silver | |
| Series | RS-K10D | |
| Standards/Approvals | UL Recognised, CSA Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Colour Silver | ||
Series RS-K10D | ||
Standards/Approvals UL Recognised, CSA Ex | ||
- COO (Country of Origin):
- CN
The Phoenix Contact module carrier frame for the panel mounting.
Size B6
Related links
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182093
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182089
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182085
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182095
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182090
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182094
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424417
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424390


