Phoenix Contact RS-K10D Series Connector Accessory, 2-Contact, 1 Row, 1424340

Subtotal (1 unit)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.05

*price indicative

RS Stock No.:
207-5764
Mfr. Part No.:
1424340
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Number of Contacts

2

Number of Rows

1

Colour

Silver

Standards/Approvals

EAC

Series

RS-K10D

COO (Country of Origin):
CN
The Phoenix Contact adapter insert of type D15 which is made up of steel material.

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy