Phoenix Contact RS-K10D Series Connector Accessory, 1079396
- RS Stock No.:
- 207-5598
- Mfr. Part No.:
- 1079396
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.34 |
*price indicative
- RS Stock No.:
- 207-5598
- Mfr. Part No.:
- 1079396
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | UL 94 V0, IP66 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals UL 94 V0, IP66 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact protective cover with single locking latch. It is made up of PA material and NBR seal material.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1414671
- Phoenix Contact RS-K10D Series Connector Accessory, 1421100
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1034216
- Phoenix Contact RS-K10D Series Connector Accessory, 1418441
- Phoenix Contact RS-K10D Series Connector Accessory, 1095421
- Phoenix Contact RS-K10D Series Connector Accessory, 1414670
- Phoenix Contact RS-K10D Series Connector Accessory, 1411486


