Phoenix Contact RS-K10D Series Connector Accessory, 1095421

Subtotal (1 unit)*

£9.98

(exc. VAT)

£11.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.98

*price indicative

RS Stock No.:
249-2979
Mfr. Part No.:
1095421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Grey

Standards/Approvals

RoHS

Series

RS-K10D

COO (Country of Origin):
CN
The Phoenix Contact coding element for HC-Q12 contact insert.

China RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy