Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424337
- RS Stock No.:
- 208-1997
- Mfr. Part No.:
- 1424337
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.91 |
*price indicative
- RS Stock No.:
- 208-1997
- Mfr. Part No.:
- 1424337
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Mounting Frame | |
| Colour | Traffic Grey | |
| Series | HC-CIF | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Mounting Frame | ||
Colour Traffic Grey | ||
Series HC-CIF | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DIN rail mounting frame used for contact inserts.
Operating temperature range is from-40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424335
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424334
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424338
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424336
- Phoenix Contact DIN Rail Mounting Frame For Use With DIN Rail Mounting Frame
- Phoenix Contact HC-CIF Series Connection Element for Use with DIN Rail Terminal Blocks, EAC Ex
- Phoenix Contact HC-B-AF-SET Series Mounting Frame, 1604638
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404216


