Phoenix Contact DIN Rail Mounting Frame, HC-CIF Series , For Use With DIN Rail Mounting Frame
- RS Stock No.:
- 493-536
- Mfr. Part No.:
- 1518648
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.65
(exc. VAT)
£43.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.65 |
*price indicative
- RS Stock No.:
- 493-536
- Mfr. Part No.:
- 1518648
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Mounting Frame | |
| Series | HC-CIF | |
| For Use With | DIN Rail Mounting Frame | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Mounting Frame | ||
Series HC-CIF | ||
For Use With DIN Rail Mounting Frame | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail mounting frame is designed to offer a robust and efficient mounting solution for your electrical components. Crafted from high quality die cast aluminium, it features a 180° hinged design, ensuring easy access and versatile installation for top frames. This innovative frame is tailored for DIN rails NS 35/7.5, making it ideal for various applications where stability and reliability are paramount. With an open base, it accommodates pre assembled cable harnesses, while its weight distribution design mitigates the risk of excessive strain, ensuring longevity amidst continuous vibration.
Open base design enables the use of pre assembled cable harnesses
Mitigates strain on the DIN rail through thoughtful weight distribution
Innovative construction facilitates a safe leading PE connection
Designed for compatibility with a variety of top frames
Mitigates strain on the DIN rail through thoughtful weight distribution
Innovative construction facilitates a safe leading PE connection
Designed for compatibility with a variety of top frames
Related links
- Phoenix Contact DIN Rail Mounting Frame For Use With Heavy Duty Power Connector
- Phoenix Contact HC-CIF Series Connection Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact DIN Rail Mounting Kit ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series
- DIN Rails
- Phoenix Contact HC Mounting Frame
- Phoenix Contact FL DIN Series Mounting Plate for Use with DIN-Rail
- Phoenix Contact VS-SI Series Mounting Set for Use with DSUB Gender Changer Contact Inserts
