Phoenix Contact VS-SI Series Mounting Set for Use with DSUB Gender Changer Contact Inserts
- RS Stock No.:
- 558-844
- Mfr. Part No.:
- 1656961
- Brand:
- Phoenix Contact
- RS Stock No.:
- 558-844
- Mfr. Part No.:
- 1656961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Set | |
| Series | VS-SI | |
| For Use With | DSUB Gender Changer Contact Inserts | |
| Mounting Type | HEX Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Set | ||
Series VS-SI | ||
For Use With DSUB Gender Changer Contact Inserts | ||
Mounting Type HEX Screw | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Mounting Set is designed for seamless integration with DSUB gender changer contact inserts, ensuring robust and reliable connections in your electronic setups. Engineered with precision, this product is tailored to meet the specific needs of modern industrial applications while maintaining compatibility across a range of devices. Built to facilitate easy installation and provide long-lasting performance, this mounting set is an essential component for any project requiring dependable connectivity. Furthermore, its lightweight design does not compromise structural integrity, making it an ideal choice for both hobbyists and professionals seeking high-quality components for their electronic assemblies.
Facilitates efficient mounting for DSUB gender changer contacts
Lightweight design enhances ease of handling and installation
Ensures reliable performance across various industrial applications
Constructed from high quality materials for enhanced durability
Adaptable to diverse electronic configurations and setups
Lightweight design enhances ease of handling and installation
Ensures reliable performance across various industrial applications
Constructed from high quality materials for enhanced durability
Adaptable to diverse electronic configurations and setups
Related links
- Phoenix Contact VS-SI Series Mounting Set for Use with DSUB Gender Changer Contact Inserts
- Phoenix Contact VS-SI-SD-USA Socket
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST Front Plate, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-IT Socket
- Phoenix Contact VS-SI-SD-GB Socket
- Phoenix Contact VS-SI-FP-2F Series
- Phoenix Contact VS-SI-SD-DE-G Socket
- Phoenix Contact VS-SI-EB-EMV-2 Mounting Frame, 120 mm Overall


