Phoenix Contact HC-B-AF-SET Series Mounting Frame, 1604638

Subtotal (1 unit)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.55

*price indicative

RS Stock No.:
803-0324
Mfr. Part No.:
1604638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Frame

Standards/Approvals

No

Series

HC-B-AF-SET

RoHS Status: Exempt

HEAVYCON Mounting Flange


Panel mounting flange for HEAVYCON-ADVANCE TMS housing with screw locking

Material: Zinc die-cast

Note

2 for every connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy