Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module, 9-Contact, 2 Row, 1423723
- RS Stock No.:
- 208-1983
- Mfr. Part No.:
- 1423723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.73
(exc. VAT)
£44.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.73 |
*price indicative
- RS Stock No.:
- 208-1983
- Mfr. Part No.:
- 1423723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-M-DSUB-U | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-M-DSUB-U | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 9 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module 2 Row, 1417307
- Phoenix Contact HC-M-DSUB-C Series Heavy Duty Power Connector Module 2 Row, 1417308
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079796
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079793
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1417309
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424246
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362


