Phoenix Contact HC-EVO-M1 Series Heavy Duty Power Connector Insert, 1-Contact, 1 Row, 1424439
- RS Stock No.:
- 207-2195
- Mfr. Part No.:
- 1424439
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.53 |
*price indicative
- RS Stock No.:
- 207-2195
- Mfr. Part No.:
- 1424439
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Orientation | Straight | |
| Series | HC-EVO-M1 | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Orientation Straight | ||
Series HC-EVO-M1 | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series insert module for HEAVYCON housing type HC-EVO-M1.
Screw Connection = 0.5 mm² to 6 mm²
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO-M1 Series Heavy Duty Power Connector Insert 1 Row, 1424438
- Phoenix Contact HC-Q-I-RJ45-08-M Series Heavy Duty Power Connector Insert 1077117
- Phoenix Contact HC-Q-I-RJ45I-AD-08-PC-M Series Heavy Duty Power Connector Insert 1077119
- Phoenix Contact HC-Q-I-RJ45-AD-PC-M Series Heavy Duty Power Connector Insert 1077120
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 1 Row, 1419895
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218


