Phoenix Contact HC Series Heavy Duty Power Connector Insert, 2-Contact, 1 Row, 1419895
- RS Stock No.:
- 208-1955
- Mfr. Part No.:
- 1419895
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.92
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
- Plus 13 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.92 |
*price indicative
- RS Stock No.:
- 208-1955
- Mfr. Part No.:
- 1419895
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D7 has 2 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424222
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423827
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605608
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585223


