Phoenix Contact HC Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1423827
- RS Stock No.:
- 207-2175
- Mfr. Part No.:
- 1423827
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.84
(exc. VAT)
£37.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.84 |
*price indicative
- RS Stock No.:
- 207-2175
- Mfr. Part No.:
- 1423827
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | CSA, EAC, EAC Ex, UL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals CSA, EAC, EAC Ex, UL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series of B24 size contact insert with 24+PE number of positions. The contact material is made of copper alloy. It has a electrical ratings of 500V and 16A current.
Connection method = push-in Connection
Conductor cross section = 0.25 mm² to 1.5 mm²
Torque = 0.8 Nm to 1.2 Nm (PE Connection)
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1584376
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423022
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423021
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423828
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605666
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605608
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306


