Phoenix Contact HC-EVO-M1 Series Heavy Duty Power Connector Insert, 1-Contact, 1 Row, 1424438

Subtotal (1 unit)*

£7.53

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.53

*price indicative

RS Stock No.:
207-2194
Mfr. Part No.:
1424438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

1

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

6mm²

Orientation

Straight

Standards/Approvals

No

Series

HC-EVO-M1

COO (Country of Origin):
CN
The Phoenix Contact HC series insert module for HEAVYCON housing type HC-EVO-M1.

Screw Connection = 0.5 mm² to 6 mm²

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy