Phoenix Contact B6 Series Protective Cover, 1411494

Subtotal (1 pack of 10 units)*

£77.71

(exc. VAT)

£93.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£7.771£77.71

*price indicative

RS Stock No.:
201-6705
Mfr. Part No.:
1411494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Colour

Grey

Standards/Approvals

No

Series

B6

COO (Country of Origin):
DE
The Phoenix Contact HEAVYCON ADVANCE B6 protective cover is made for panel mounting side. It comes with a screw locking and a retaining cord.

It has IP66 rating

Comes with a 3mm retaining cord eyelet diameter

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy