Phoenix Contact B6 Series Heavy Duty Power Connector, 6-Contact, 1407710
- RS Stock No.:
- 179-3190
- Distrelec Article No.:
- 110-72-126
- Mfr. Part No.:
- 1407710
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £21.80
View bulk pricing optionsSubtotal (1 unit)*
£54.40
(exc. VAT)
£65.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £54.40 | - |
| 10 - 19 | £52.22 | £21.80 |
| 20 + | £50.05 | £87.00 |
*price indicative
- RS Stock No.:
- 179-3190
- Distrelec Article No.:
- 110-72-126
- Mfr. Part No.:
- 1407710
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Heavy Duty Power Connector | |
| Series | B6 | |
| Standards/Approvals | EAC, cULus Recognised, UL Recognised, cUL Recognised, GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Heavy Duty Power Connector | ||
Series B6 | ||
Standards/Approvals EAC, cULus Recognised, UL Recognised, cUL Recognised, GL | ||
- COO (Country of Origin):
- PL
EVO connector set, B6 series, plastic housing, consisting of: 1407727, 1407728, 1407622, 1407619, 1407669, plastic housing
Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached
Related links
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1412573
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1413362
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407619
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact B6 Series Power Adapter 2 Row, 1648072
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623


