Phoenix Contact B10 Series Protective Cover, 1411504
- RS Stock No.:
- 201-5293
- Mfr. Part No.:
- 1411504
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£92.41
(exc. VAT)
£110.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £9.241 | £92.41 |
*price indicative
- RS Stock No.:
- 201-5293
- Mfr. Part No.:
- 1411504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Grey | ||
Standards/Approvals No | ||
Series B10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON ADVANCE B10 protective cover is made for panel mounting side. It comes with a screw locking and a retaining cord.
It has IP66 rating
Comes with a 3mm retaining cord eyelet diameter
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Protective Cover, B10 Series
- Phoenix Contact Protective Cover For Use With Supporting Base Element
- Phoenix Contact B10 Series Power Adapter 2 Row, 1648030
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412592
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412631
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412624
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412621
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412620


