Phoenix Contact B10 Series Power Adapter, 10-Contact, 2 Row, 1648030
- RS Stock No.:
- 224-9786
- Mfr. Part No.:
- 1648030
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£177.38
(exc. VAT)
£212.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £35.476 | £177.38 |
*price indicative
- RS Stock No.:
- 224-9786
- Mfr. Part No.:
- 1648030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Adapter | |
| Number of Contacts | 10 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | UL 94 V0, DIN EN 60664, IEC 60352, EN, IEC, CSA, DIN EN 61984 | |
| Series | B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Adapter | ||
Number of Contacts 10 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals UL 94 V0, DIN EN 60664, IEC 60352, EN, IEC, CSA, DIN EN 61984 | ||
Series B10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter socket insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B10 type has 10 positions for the left control cabinet panel. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact B10 Series Power Adapter 2 Row, 1648078
- Phoenix Contact B10 Series Heavy Duty Power Connector 1408791
- Phoenix Contact B10 Series Heavy Duty Power Connector 1407711
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412592
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412631
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412624
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412621
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412620


