Phoenix Contact K4/0 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1605637

Subtotal (1 pack of 10 units)*

£198.65

(exc. VAT)

£238.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£19.865£198.65

*price indicative

RS Stock No.:
201-6382
Mfr. Part No.:
1605637
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Connector Gender

Male

Orientation

Straight

Voltage

500V

Series

K4/0

Standards/Approvals

No

The Phoenix Contact HEAVYCON male insert has 16 number of positions. This insert use QUICKON connection method. Connectors may be operated only when there is no load/voltage.

40°C to 125°C ambient temperature

V0 flammability rating according to UL 94

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy