Phoenix Contact HC Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1585391
- RS Stock No.:
- 208-2009
- Mfr. Part No.:
- 1585391
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.03
(exc. VAT)
£19.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.03 |
*price indicative
- RS Stock No.:
- 208-2009
- Mfr. Part No.:
- 1585391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D25 and D50 has 16 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605598
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1605653
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1584884


