Phoenix Contact A16 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1585443
- RS Stock No.:
- 220-5828
- Mfr. Part No.:
- 1585443
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 220-5828
- Mfr. Part No.:
- 1585443
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Series | A16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals DNV GL Ex, EAC | ||
Series A16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.
Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection
Shorten installation time thanks to the innovative snap-in frame for modular contact inserts
Individual connectors: up to six modules can be combined in one B24 housing
Protection against mismatching by coding with plastic profiles
Related links
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585430
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585320
- Phoenix Contact A16 Series Heavy Duty Power Connector Module 2 Row, 1585346
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585333
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585317
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585391


