Phoenix Contact HC Series Heavy Duty Power Connector Module, 4-Contact, 2 Row, 1419899
- RS Stock No.:
- 201-6364
- Mfr. Part No.:
- 1419899
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.31 |
*price indicative
- RS Stock No.:
- 201-6364
- Mfr. Part No.:
- 1419899
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 830V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 830V | ||
Series HC | ||
Standards/Approvals No | ||
The Phoenix Contact insert with 4 number of positions and 1 number of connections per position. It has crimp connection type. Its operating voltage is 830 V and operating current is 40 A. It can be used in Power and Only suitable for plastic housings applications.
Operating temperature range is from -40°C to 125°C
According to UL 94 flammability rating is V0
Copper alloy contact material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419896
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HC-K 4/2 Series Heavy Duty Power Connector Module 2 Row, 1686876


