Phoenix Contact MSTB Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1758377
- RS Stock No.:
- 897-312
- Mfr. Part No.:
- 1758377
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£243.94
(exc. VAT)
£292.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £243.94 | £2.439 |
*price indicative
- RS Stock No.:
- 897-312
- Mfr. Part No.:
- 1758377
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 200V | |
| Depth | 15mm | |
| Series | MSTB | |
| Standards/Approvals | RoHS | |
| Length | 18.3mm | |
| Width | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 200V | ||
Depth 15mm | ||
Series MSTB | ||
Standards/Approvals RoHS | ||
Length 18.3mm | ||
Width 20.32mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector is a robust solution designed for PCB installations that ensures reliable connections in various applications. It offers a standard mounting form factor with exceptional structural integrity.
Contact surfaces are Sn-coated for enhanced conductivity
Compact design with a pitch of 5.08 mm for space efficiency
Bushings facilitate a secure connection without additional locking mechanisms
Operating temperature range from -40 °C to 100 °C for versatile application
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1717783
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786857
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752399
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1754627
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752483


