Phoenix Contact MSTB Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row, 1754627
- RS Stock No.:
- 897-198
- Mfr. Part No.:
- 1754627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£639.54
(exc. VAT)
£767.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £639.54 | £12.791 |
*price indicative
- RS Stock No.:
- 897-198
- Mfr. Part No.:
- 1754627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 18.2mm | |
| Standards/Approvals | ROHS | |
| Width | 55mm | |
| Series | MSTB | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Length 18.2mm | ||
Standards/Approvals ROHS | ||
Width 55mm | ||
Series MSTB | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a robust connection solution specifically designed for device connection technology. Its reliability and efficiency make it essential for various industrial applications.
Nominal current of 12 A ensures effective power distribution
Rated voltage of 320 V maintains operational integrity
Screw connection method allows secure and easy installation
Compact design with 11 positions optimises PCB space utilisation
Related links
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786925
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752399
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752483


